Parametric Equivalent
Parametric Equivalent

VP6YX | |
|---|---|
DigiKey Part Number | SC3694-ND |
Manufacturer | |
Manufacturer Product Number | VP6YX |
Description | CABLE M-M WECO 6' YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Yellow |
Part Status Active | Shielding Unshielded |
1st Connector Type WECo Male | Usage Patch |
2nd Connector Type WECo Male | Base Product Number |
Length 6.0' (1.83m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VP6BKX | Switchcraft Inc. | 0 | SC3687-ND | 51,53240 € | Parametric Equivalent |
| VP6BLX | Switchcraft Inc. | 0 | SC3688-ND | 49,63280 € | Parametric Equivalent |
| VP6GNX | Switchcraft Inc. | 0 | SC3689-ND | 49,63280 € | Parametric Equivalent |
| VP6OX | Switchcraft Inc. | 0 | SC3691-ND | 49,63280 € | Parametric Equivalent |
| VP6PX | Switchcraft Inc. | 0 | SC3692-ND | 49,63280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 49,63280 € | 1.240,82 € |
| Unit Price without VAT: | 49,63280 € |
|---|---|
| Unit Price with VAT: | 59,06303 € |












