Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VP1YX | |
|---|---|
DigiKey Part Number | SC3654-ND |
Manufacturer | |
Manufacturer Product Number | VP1YX |
Description | CABLE M-M WECO 1' YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Yellow |
Part Status Active | Shielding Unshielded |
1st Connector Type WECo Male | Usage Patch |
2nd Connector Type WECo Male | Base Product Number |
Length 1.00' (304.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VP1BKX | Switchcraft Inc. | 20 | SC3647-ND | 48,07000 € | Parametric Equivalent |
| VP1BLX | Switchcraft Inc. | 25 | SC3648-ND | 45,97000 € | Parametric Equivalent |
| VP1GNX | Switchcraft Inc. | 25 | SC3649-ND | 45,97000 € | Parametric Equivalent |
| VP1OX | Switchcraft Inc. | 0 | SC3651-ND | 38,10200 € | Parametric Equivalent |
| VP1PX | Switchcraft Inc. | 0 | SC3652-ND | 38,89360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 38,89360 € | 972,34 € |
| Unit Price without VAT: | 38,89360 € |
|---|---|
| Unit Price with VAT: | 46,28338 € |













