
VMP4OX | |
---|---|
DigiKey Part Number | VMP4OX-ND |
Manufacturer | |
Manufacturer Product Number | VMP4OX |
Description | CABLE M-M MINI-WECO 4' ORG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 4.0' (1.22m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini-WECo Male | |
2nd Connector Type | Mini-WECo Male | |
Length | 4.0' (1.22m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Orange | |
Shielding | Unshielded | |
Usage | Patch | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 36,91680 € | 922,92 € |
Unit Price without VAT: | 36,91680 € |
---|---|
Unit Price with VAT: | 43,93099 € |









