
VP10RX | |
|---|---|
DigiKey Part Number | SC3645-ND |
Manufacturer | |
Manufacturer Product Number | VP10RX |
Description | CABLE M-M WECO 10' RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | WECo Male | |
2nd Connector Type | WECo Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Red | |
Shielding | Unshielded | |
Usage | Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,92000 € | 63,92 € |
| 10 | 55,74300 € | 557,43 € |
| Unit Price without VAT: | 63,92000 € |
|---|---|
| Unit Price with VAT: | 76,06480 € |











