Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMP7YX | |
|---|---|
DigiKey Part Number | VMP7YX-ND |
Manufacturer | |
Manufacturer Product Number | VMP7YX |
Description | CABLE M-M MINI-WECO 7' YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 7.0' (2.13m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Yellow |
Part Status Active | Shielding Unshielded |
1st Connector Type Mini-WECo Male | Usage Patch |
2nd Connector Type Mini-WECo Male | Base Product Number |
Length 7.0' (2.13m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMP7BKUHD | Switchcraft Inc. | 0 | 137-VMP7BKUHD-ND | 50,31880 € | Parametric Equivalent |
| VMP7BKX | Switchcraft Inc. | 0 | VMP7BKX-ND | 49,46120 € | Parametric Equivalent |
| VMP7BLX | Switchcraft Inc. | 0 | VMP7BLX-ND | 44,01240 € | Parametric Equivalent |
| VMP7GNX | Switchcraft Inc. | 0 | VMP7GNX-ND | 44,01240 € | Parametric Equivalent |
| VMP7OX | Switchcraft Inc. | 0 | VMP7OX-ND | 44,01240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 48,53800 € | 1.213,45 € |
| Unit Price without VAT: | 48,53800 € |
|---|---|
| Unit Price with VAT: | 57,76022 € |











