Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMMP8O | |
|---|---|
DigiKey Part Number | SC3627-ND |
Manufacturer | |
Manufacturer Product Number | VMMP8O |
Description | CABLE M-M MICRO-WECO 8' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 8.0' (2.44m) |
Category | Length 8.0' (2.44m) |
Manufacturer Switchcraft Inc. | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Orange |
1st Connector Type Micro-WECo Male | Usage Patch |
2nd Connector Type Micro-WECo Male | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMMP8BK | Switchcraft Inc. | 0 | SC3623-ND | 45,42440 € | Parametric Equivalent |
| VMMP8BL | Switchcraft Inc. | 0 | SC3624-ND | 48,06280 € | Parametric Equivalent |
| VMMP8GN | Switchcraft Inc. | 0 | SC3625-ND | 45,42440 € | Parametric Equivalent |
| VMMP8GY | Switchcraft Inc. | 0 | SC3626-ND | 43,26080 € | Parametric Equivalent |
| VMMP8P | Switchcraft Inc. | 0 | SC3628-ND | 43,26080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,26080 € | 1.081,52 € |
| Unit Price without VAT: | 43,26080 € |
|---|---|
| Unit Price with VAT: | 51,48035 € |












