Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMMP3O | |
|---|---|
DigiKey Part Number | SC3587-ND |
Manufacturer | |
Manufacturer Product Number | VMMP3O |
Description | CABLE M-M MICRO-WECO 3' ORG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Category | Length 3.00' (914.40mm) |
Manufacturer Switchcraft Inc. | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Orange |
1st Connector Type Micro-WECo Male | Usage Patch |
2nd Connector Type Micro-WECo Male | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMMP3BK | Switchcraft Inc. | 4 | SC3583-ND | 28,17000 € | Parametric Equivalent |
| VMMP3BK05UHD | Switchcraft Inc. | 0 | 137-VMMP3BK05UHD-ND | 41,50360 € | Parametric Equivalent |
| VMMP3BL | Switchcraft Inc. | 0 | SC3584-ND | 42,26240 € | Parametric Equivalent |
| VMMP3GN | Switchcraft Inc. | 0 | SC3585-ND | 36,54280 € | Parametric Equivalent |
| VMMP3GY | Switchcraft Inc. | 0 | SC3586-ND | 36,54280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 36,54280 € | 913,57 € |
| Unit Price without VAT: | 36,54280 € |
|---|---|
| Unit Price with VAT: | 43,48593 € |













