Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMMP7GN | |
|---|---|
DigiKey Part Number | SC3617-ND |
Manufacturer | |
Manufacturer Product Number | VMMP7GN |
Description | CABLE M-M MICRO-WECO 7' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 7.0' (2.13m) |
Category | Length 7.0' (2.13m) |
Manufacturer Switchcraft Inc. | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Green |
1st Connector Type Micro-WECo Male | Usage Patch |
2nd Connector Type Micro-WECo Male | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMMP7BK | Switchcraft Inc. | 0 | SC3615-ND | 43,74160 € | Parametric Equivalent |
| VMMP7BL | Switchcraft Inc. | 0 | SC3616-ND | 46,41160 € | Parametric Equivalent |
| VMMP7GY | Switchcraft Inc. | 0 | SC3618-ND | 43,74160 € | Parametric Equivalent |
| VMMP7O | Switchcraft Inc. | 0 | SC3619-ND | 43,74160 € | Parametric Equivalent |
| VMMP7P | Switchcraft Inc. | 0 | SC3620-ND | 43,74160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,74160 € | 1.093,54 € |
| Unit Price without VAT: | 43,74160 € |
|---|---|
| Unit Price with VAT: | 52,05250 € |













