
VMMP2GN | |
|---|---|
DigiKey Part Number | SC3577-ND |
Manufacturer | |
Manufacturer Product Number | VMMP2GN |
Description | CABLE M-M MICRO-WECO 2' GRN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.00' (609.60mm) |
Category | Length 2.00' (609.60mm) |
Manufacturer Switchcraft Inc. | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Green |
1st Connector Type Micro-WECo Male | Usage Patch |
2nd Connector Type Micro-WECo Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,79000 € | 45,79 € |
| 10 | 38,92300 € | 389,23 € |
| Unit Price without VAT: | 45,79000 € |
|---|---|
| Unit Price with VAT: | 54,49010 € |











