Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMMP5GN | |
|---|---|
DigiKey Part Number | SC3601-ND |
Manufacturer | |
Manufacturer Product Number | VMMP5GN |
Description | CABLE M-M MICRO-WECO 5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 5.0' (1.52m) |
Category | Length 5.0' (1.52m) |
Manufacturer Switchcraft Inc. | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Green |
1st Connector Type Micro-WECo Male | Usage Patch |
2nd Connector Type Micro-WECo Male | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMMP5BK | Switchcraft Inc. | 0 | SC3599-ND | 39,12120 € | Parametric Equivalent |
| VMMP5BK05UHD | Switchcraft Inc. | 0 | 137-VMMP5BK05UHD-ND | 44,57920 € | Parametric Equivalent |
| VMMP5BL | Switchcraft Inc. | 0 | SC3600-ND | 43,91200 € | Parametric Equivalent |
| VMMP5GY | Switchcraft Inc. | 0 | SC3602-ND | 41,08480 € | Parametric Equivalent |
| VMMP5O | Switchcraft Inc. | 0 | SC3603-ND | 41,08480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 41,87000 € | 1.046,75 € |
| Unit Price without VAT: | 41,87000 € |
|---|---|
| Unit Price with VAT: | 49,82530 € |














