Direct
Similar

SUSBX | |
|---|---|
DigiKey Part Number | SC2058-ND |
Manufacturer | |
Manufacturer Product Number | SUSBX |
Description | CONN RCPT TYPEA 4POS R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle |
Category | Termination Solder |
Manufacturer Switchcraft Inc. | Features Board Lock |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87520-0010ALF | Amphenol CS (FCI) | 12.922 | 609-87520-0010ALFCT-ND | 0,95000 € | Direct |
| USB-A-S-F-B-TH | Samtec Inc. | 991 | SAM10861-ND | 0,75000 € | Similar |



