
87520-0010ALF | |
---|---|
DigiKey Part Number | 609-87520-0010ALFTR-ND - Tape & Reel (TR) 609-87520-0010ALFCT-ND - Cut Tape (CT) 609-87520-0010ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87520-0010ALF |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 87520-0010ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
10 | 0,74200 € | 7,42 € |
25 | 0,69600 € | 17,40 € |
50 | 0,66240 € | 33,12 € |
100 | 0,63070 € | 63,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,59120 € | 147,80 € |
500 | 0,56296 € | 281,48 € |
750 | 0,54708 € | 410,31 € |
1.250 | 0,52770 € | 659,62 € |
1.750 | 0,51533 € | 901,83 € |
2.500 | 0,50252 € | 1.256,30 € |
6.250 | 0,47108 € | 2.944,25 € |
12.500 | 0,44861 € | 5.607,62 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |