
SL414F | |
|---|---|
DigiKey Part Number | SL414F-ND |
Manufacturer | |
Manufacturer Product Number | SL414F |
Description | CONN RCPT FMALE 4P SOLDER EYELET |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Cable Clamp, Strain Relief |
Number of Positions 4 | Shielding |
Shell Size - Insert SL-4F | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.280" (7.10mm) |
Termination Solder Eyelet(s) | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic, Glass Filled |
Orientation C | Applications Audio, Industrial, Marine, Medical |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL414FX | Switchcraft Inc. | 46 | SC2721-ND | 15,07000 € | Direct |



