
SL414FX | |
|---|---|
DigiKey Part Number | SC2721-ND |
Manufacturer | |
Manufacturer Product Number | SL414FX |
Description | CONN RCPT FMALE 4P SOLDER EYELET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Cable Clamp, Strain Relief |
Number of Positions 4 | Shielding |
Shell Size - Insert SL-4F | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.280" (7.10mm) |
Termination Solder Eyelet(s) | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic, Glass Filled |
Orientation C | Applications Audio, Industrial, Marine, Medical |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 € | 15,19 € |
| 10 | 12,90900 € | 129,09 € |
| 25 | 12,10000 € | 302,50 € |
| 50 | 11,52260 € | 576,13 € |
| 100 | 10,97280 € | 1.097,28 € |
| 300 | 10,15507 € | 3.046,52 € |
| 500 | 9,79600 € | 4.898,00 € |
| Unit Price without VAT: | 15,19000 € |
|---|---|
| Unit Price with VAT: | 18,07610 € |


