
SL403M | |
|---|---|
DigiKey Part Number | SL403M-ND |
Manufacturer | |
Manufacturer Product Number | SL403M |
Description | CONN PLUG MALE 3P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Cable Clamp, Coupling Nut, Strain Relief |
Number of Positions 3 | Shielding |
Shell Size - Insert SL-3M | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.280" (7.10mm) |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic, Glass Filled |
Orientation 2 | Applications Audio, Industrial, Marine, Medical |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL403MX | Switchcraft Inc. | 0 | SC2553-ND | 12,95760 € | Direct |



