
SL173FX | |
|---|---|
DigiKey Part Number | SL173FX-ND |
Manufacturer | |
Manufacturer Product Number | SL173FX |
Description | CONN RCPT FMALE 3P SOLDER EYELET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert SL-3F | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Eyelet(s) | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Audio, Industrial, Marine, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,06370 € | 906,37 € |
| Unit Price without VAT: | 9,06370 € |
|---|---|
| Unit Price with VAT: | 10,78580 € |


