
SL173F | |
|---|---|
DigiKey Part Number | SL173F-ND |
Manufacturer | |
Manufacturer Product Number | SL173F |
Description | CONN RCPT FMALE 3P SOLDER EYELET |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Obsolete | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert SL-3F | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Eyelet(s) | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Audio, Industrial, Marine, Medical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL173FX | Switchcraft Inc. | 0 | SL173FX-ND | 8,99180 € | Direct |


