
HPCP420RA | |
|---|---|
DigiKey Part Number | SC2774-ND |
Manufacturer | |
Manufacturer Product Number | HPCP420RA |
Description | CONN CIRC RCPT 4POS SILVER SLDR |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle, Non-Gendered Solder |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP25 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 (Power) | Current Rating (Amps) 30A |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 85°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Insert Material Thermoplastic |
Fastening Type Latch Lock, Push-Pull | Applications Audio, Industrial, Medical |
Orientation Keyed | Base Product Number |
Primary Material Plastic |




