
HPCC4F | |
|---|---|
DigiKey Part Number | HPCC4F-ND |
Manufacturer | |
Manufacturer Product Number | HPCC4F |
Description | CONN CIRC PLUG 4POS SILVER QC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Non-Gendered Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | HPCC4F Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP25 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 (Power) | Current Rating (Amps) 50A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.560" (14.22mm) |
Termination Quick Connect - 0.250" (6.3mm) | Operating Temperature -55°C ~ 85°C |
Fastening Type Latch Lock, Push-Twist | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Applications Audio, Industrial, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,12000 € | 10,12 € |
| 10 | 8,60100 € | 86,01 € |
| 25 | 8,06240 € | 201,56 € |
| 50 | 7,67780 € | 383,89 € |
| 100 | 7,31120 € | 731,12 € |
| 300 | 6,76620 € | 2.029,86 € |
| 500 | 6,52692 € | 3.263,46 € |
| 1.000 | 6,21580 € | 6.215,80 € |
| Unit Price without VAT: | 10,12000 € |
|---|---|
| Unit Price with VAT: | 12,04280 € |




