Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CARAS761KS07990 | |
|---|---|
DigiKey Part Number | 137-CARAS761KS07990-ND |
Manufacturer | |
Manufacturer Product Number | CARAS761KS07990 |
Description | CBL ASSY 2.0MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, Sealed, to Wire Leads Round 6.6' (2.00m) |
Category | Style Plug, Right Angle, Thread Lock, Sealed, to Wire Leads |
Manufacturer Switchcraft Inc. | Length 6.6' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Thread Lock, Sealed |
Connector Type 2.0mm ID, 5.5mm OD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CARAS10KS07984 | Switchcraft Inc. | 586 | SC2238-ND | 31,15000 € | Parametric Equivalent |
| CARAS10KS07990 | Switchcraft Inc. | 0 | 137-CARAS10KS07990-ND | 27,21090 € | Parametric Equivalent |
| CARAS761KS07984 | Switchcraft Inc. | 122 | SC2237-ND | 21,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,24530 € | 1.824,53 € |
| Unit Price without VAT: | 18,24530 € |
|---|---|
| Unit Price with VAT: | 21,71191 € |



