CARAS10KS07990 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 586
Unit Price: 31,15000 €
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 122
Unit Price: 21,00000 €
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 18,24530 €
Image for CARAS10KS07990 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CARAS10KS07990

DigiKey Part Number
137-CARAS10KS07990-ND
Manufacturer
Manufacturer Product Number
CARAS10KS07990
Description
CBL ASSY 2.0MM PLUG-CBL RND 6.6'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.0mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, Sealed, to Wire Leads Round 6.6' (2.00m)
Product Attributes
Filter Similar Products
Category
Style
Plug, Right Angle, Thread Lock, Sealed, to Wire Leads
Manufacturer
Switchcraft Inc.
Length
6.6' (2.00m)
Series
Cable Type
Round
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Thread Lock, Sealed
Connector Type
2.0mm ID, 5.5mm OD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CARAS10KS07984Switchcraft Inc.586SC2238-ND31,15000 €Parametric Equivalent
CARAS761KS07984Switchcraft Inc.122SC2237-ND21,00000 €Parametric Equivalent
CARAS761KS07990Switchcraft Inc.0137-CARAS761KS07990-ND18,24530 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10027,21090 €2.721,09 €
Manufacturers Standard Package
Unit Price without VAT:27,21090 €
Unit Price with VAT:32,38097 €