Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA762K19784 | |
|---|---|
DigiKey Part Number | 137-CA762K19784-ND |
Manufacturer | |
Manufacturer Product Number | CA762K19784 |
Description | CBL ASSY 2.1MM PLG-CBL RND 16.4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 16.4' (5.00m) |
Datasheet | Datasheet |
Category | Style Plug, Thread Lock, to Wire Leads |
Manufacturer Switchcraft Inc. | Length 16.4' (5.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Thread Lock |
Connector Type 2.1mm ID, 5.5mm OD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA762K19790 | Switchcraft Inc. | 0 | 137-CA762K19790-ND | 21,75300 € | Parametric Equivalent |
| CARA762K19784 | Switchcraft Inc. | 0 | 137-CARA762K19784-ND | 22,95720 € | Parametric Equivalent |
| CARA762K19790 | Switchcraft Inc. | 0 | 137-CARA762K19790-ND | 21,75300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,95720 € | 2.295,72 € |
| Unit Price without VAT: | 22,95720 € |
|---|---|
| Unit Price with VAT: | 27,31907 € |

