953 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 0
Unit Price: 13,40660 €
Datasheet
Image for 953 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

953

DigiKey Part Number
953-ND
Manufacturer
Manufacturer Product Number
953
Description
SWITCH PUSH SPDT 0.25A 120V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Mom
Mfr
Current Rating (Amps)
250mA (AC)
Series
Voltage Rating - AC
120 V
Packaging
Bulk
Actuator Type
Round, Button
Part Status
Obsolete
Actuator Marking
No Marking
Mounting Type
Panel Mount, Rear
Color - Actuator/Cap
Red
Type
Standard
Termination Style
Solder Lug
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
953XSwitchcraft Inc.0953X-ND13,40660 €Direct
Obsolete
This product is no longer manufactured. View Substitutes