
953X | |
|---|---|
DigiKey Part Number | 953X-ND |
Manufacturer | |
Manufacturer Product Number | 953X |
Description | SWITCH PUSH SPDT 0.25A 120V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 250mA (AC) |
Series | Voltage Rating - AC 120 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Rear | Color - Actuator/Cap Red |
Type Standard | Termination Style Solder Lug |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,40660 € | 1.340,66 € |
| Unit Price without VAT: | 13,40660 € |
|---|---|
| Unit Price with VAT: | 15,95385 € |

