



61HA5FX | |
|---|---|
DigiKey Part Number | SC1823-ND |
Manufacturer | |
Manufacturer Product Number | 61HA5FX |
Description | CONN RCPT FMALE DIN 5P SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 61HA5FX Models |
Category | Orientation E |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Steel |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Features Ground |
Number of Positions 5 | Shielding |
Shell Size - Insert DIN (240 Degree) | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 34VDC |
Mounting Feature Flange | Insert Material Plastic |
Termination Solder Eyelet(s) | Base Product Number |
Fastening Type Push-Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 10 | 6,96200 € | 69,62 € |
| 25 | 6,52520 € | 163,13 € |
| 50 | 6,21360 € | 310,68 € |
| 150 | 5,75013 € | 862,52 € |
| 300 | 5,47583 € | 1.642,75 € |
| 600 | 5,21472 € | 3.128,83 € |
| 1.050 | 5,01307 € | 5.263,72 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |



