



12CL5MX | |
|---|---|
DigiKey Part Number | SC1509-ND |
Manufacturer | |
Manufacturer Product Number | 12CL5MX |
Description | CONN PLUG MALE DIN 5POS SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Color Silver |
Number of Positions 5 | Features Backshell, Cable Clamp, Strain Relief |
Shell Size - Insert DIN (240 Degree) | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 34VDC |
Termination Solder | Insert Material Plastic |
Fastening Type Push-Twist | Base Product Number |
Orientation 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,82000 € | 15,82 € |
| 10 | 13,44500 € | 134,45 € |
| 25 | 12,60320 € | 315,08 € |
| 80 | 11,61038 € | 928,83 € |
| 160 | 11,05656 € | 1.769,05 € |
| 320 | 10,52934 € | 3.369,39 € |
| 560 | 10,12223 € | 5.668,45 € |
| Unit Price without VAT: | 15,82000 € |
|---|---|
| Unit Price with VAT: | 18,82580 € |





