



46206MRX | |
|---|---|
DigiKey Part Number | SC1818-ND |
Manufacturer | |
Manufacturer Product Number | 46206MRX |
Description | SWITCH SLIDE DPDT 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Switchcraft Inc. | Actuator Type Standard |
Series | Actuator Length 8.74mm |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Mounting Type Panel Mount |
Circuit DPDT | Termination Style Solder Lug |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-Mom | Actuator Material Thermoplastic |
Current Rating (Amps) 3A (AC), 500mA (DC) | Switch Travel 4.78mm |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 10 | 7,24600 € | 72,46 € |
| 25 | 6,71320 € | 167,83 € |
| 100 | 6,00170 € | 600,17 € |
| 300 | 5,52777 € | 1.658,33 € |
| 500 | 5,33448 € | 2.667,24 € |
| 1.000 | 5,09850 € | 5.098,50 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,40060 € |


