



46206LRX | |
|---|---|
DigiKey Part Number | SC2887-ND |
Manufacturer | |
Manufacturer Product Number | 46206LRX |
Description | SWITCH SLIDE DPDT 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Switchcraft Inc. | Actuator Type Standard |
Series | Actuator Length 8.74mm |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Mounting Type Panel Mount |
Circuit DPDT | Termination Style Solder Lug |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Actuator Material Thermoplastic |
Current Rating (Amps) 3A (AC), 500mA (DC) | Switch Travel 4.78mm |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 4,94900 € | 49,49 € |
| 25 | 4,58360 € | 114,59 € |
| 100 | 4,09130 € | 409,13 € |
| 300 | 3,75960 € | 1.127,88 € |
| 500 | 3,62338 € | 1.811,69 € |
| 1.000 | 3,45648 € | 3.456,48 € |
| 2.500 | 3,26581 € | 8.164,53 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |








