
366 | |
|---|---|
DigiKey Part Number | 366SW-ND |
Manufacturer | |
Manufacturer Product Number | 366 |
Description | ADAPT FMALE XLR TO BNC JACK SILV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector XLR, Female Sockets, 3 Positions To BNC Jack, Female Socket Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | XLR, Female Sockets, 3 Positions | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Features | - | |
Color | Silver | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,45520 € | 5.245,52 € |
| Unit Price without VAT: | 52,45520 € |
|---|---|
| Unit Price with VAT: | 62,42169 € |


