
CAPMEHP | |
|---|---|
DigiKey Part Number | SC2169-ND |
Manufacturer | |
Manufacturer Product Number | CAPMEHP |
Description | CONN COVER XLR BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) XLR Black |
Category | For Use With/Related Products BNC, Firewire 800, PS/2, RCA Feedthru Connectors |
Manufacturer Switchcraft Inc. | Shell Size - Insert XLR |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Features Contains Strap with Flanged Ring, Protruding |
Part Status Active | Color Black |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,75800 € | 17,58 € |
| 25 | 1,64800 € | 41,20 € |
| 50 | 1,56940 € | 78,47 € |
| 100 | 1,49430 € | 149,43 € |
| 300 | 1,38273 € | 414,82 € |
| 500 | 1,33378 € | 666,89 € |
| 1.000 | 1,27013 € | 1.270,13 € |
| 2.500 | 1,19066 € | 2.976,65 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |



