
12CL5-M | |
|---|---|
DigiKey Part Number | 12CL5-M-ND |
Manufacturer | |
Manufacturer Product Number | 12CL5-M |
Description | CONN PLUG MALE DIN 5POS SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Category | Orientation 4 |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Obsolete | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Tin |
Number of Positions 5 | Color Silver |
Shell Size - Insert DIN (240 Degree) | Features Backshell, Cable Clamp, Strain Relief |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 34VDC |
Fastening Type Push-Twist | Insert Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12CL5MX | Switchcraft Inc. | 204 | SC1509-ND | 15,94000 € | Direct |


