Similar

05CL3M | |
|---|---|
DigiKey Part Number | 05CL3M-ND |
Manufacturer | |
Manufacturer Product Number | 05CL3M |
Description | CONN PLUG MALE DIN 3POS SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Category | Fastening Type Push-Twist |
Mfr | Orientation 2 |
Packaging Bulk | Primary Material Metal |
Part Status Obsolete | Shell Material Zinc Die Cast |
Connector Type | Shell Finish Nickel |
Number of Positions 3 | Contact Finish - Mating Tin |
Shell Size - Insert DIN (180 Degree) | Color Silver |
Mounting Type Free Hanging (In-Line) | Features Backshell, Cable Clamp, Strain Relief |
Termination Solder | Insert Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05CL3MX | Switchcraft Inc. | 315 | SC2381-ND | 14,80000 € | Direct |
| 21031111305 | HARTING | 2 | 1195-3549-ND | 22,69000 € | Similar |



