
05CL3MX | |
|---|---|
DigiKey Part Number | SC2381-ND |
Manufacturer | |
Manufacturer Product Number | 05CL3MX |
Description | CONN PLUG MALE DIN 3POS SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation 2 |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Tin |
Number of Positions 3 | Color Silver |
Shell Size - Insert DIN (180 Degree) | Features Backshell, Cable Clamp, Strain Relief |
Mounting Type Free Hanging (In-Line) | Insert Material Plastic |
Termination Solder | Base Product Number |
Fastening Type Push-Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,80000 € | 14,80 € |
| 10 | 12,57800 € | 125,78 € |
| 25 | 11,79040 € | 294,76 € |
| 50 | 11,22800 € | 561,40 € |
| 100 | 10,69210 € | 1.069,21 € |
| 250 | 10,02324 € | 2.505,81 € |
| 500 | 9,54542 € | 4.772,71 € |
| Unit Price without VAT: | 14,80000 € |
|---|---|
| Unit Price with VAT: | 17,61200 € |


