
05AD05 | |
|---|---|
DigiKey Part Number | 05AD05-ND |
Manufacturer | |
Manufacturer Product Number | 05AD05 |
Description | CABLE 1/4" MALE-MALE MONO 2FT |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 2.0' (61.00cm) |
Category | Channels Mono |
Manufacturer Switchcraft Inc. | Length 2.0' (61.00cm) |
Packaging Bulk | Color Gray |
Part Status Obsolete | Shielding Shielded |
1st Connector Phone Plug, 6.35mm (1/4", 0.25") | Usage Headphones, Patch Cable |
2nd Connector Phone Plug, 6.35mm (1/4", 0.25") |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05AD05X | Switchcraft Inc. | 0 | 05AD05X-ND | 18,93220 € | Direct |


