Image for 05AD05X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05AD05X

DigiKey Part Number
05AD05X-ND
Manufacturer
Manufacturer Product Number
05AD05X
Description
CABLE 1/4" MALE-MALE MONO 2FT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 2.0' (61.00cm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channels
Mono
Manufacturer
Switchcraft Inc.
Length
2.0' (61.00cm)
Packaging
Bulk
Color
Gray
Part Status
Active
Shielding
Shielded
1st Connector
Phone Plug, 6.35mm (1/4", 0.25")
Usage
Headphones, Patch Cable
2nd Connector
Phone Plug, 6.35mm (1/4", 0.25")
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10018,93220 €1.893,22 €
Unit Price without VAT:18,93220 €
Unit Price with VAT:22,52932 €
Alternate Length
CABLE 1/4" MONO MALE-MALE 6FT
In-Stock: 135
Unit Price: 28,48000 €
CABLE 1/4" MONO MALE-MALE 10FT
In-Stock: 141
Unit Price: 30,00000 €