



TE1-1A-DC-1-RL | |
|---|---|
DigiKey Part Number | 2299-TE1-1A-DC-1-RL-ND |
Manufacturer | |
Manufacturer Product Number | TE1-1A-DC-1-RL |
Description | SWITCH TOGGLE SPST 20A 12V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 27.00mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color Incandescent, Red |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 20A (DC) | Electrical Life 6,000 Cycles |
Voltage Rating - DC 12 V | Base Product Number |
Actuator Type Flatted |

