



TD1-1A-DC-3-R | |
|---|---|
DigiKey Part Number | 2299-TD1-1A-DC-3-R-ND |
Manufacturer | |
Manufacturer Product Number | TD1-1A-DC-3-R |
Description | SWITCH TOGGLE SPST 50A 12V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flatted |
Mfr | Actuator Length 28.80mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.20mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 0.75 |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Electrical Life 6,000 Cycles |
Current Rating (Amps) 50A (DC) | Base Product Number |
Voltage Rating - DC 12 V |

