Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
TD1-1A-DC-3-M
TD1-1A-DC-3-M

TD1-1A-DC-3-M

DigiKey Part Number
2299-TD1-1A-DC-3-M-ND
Manufacturer
Manufacturer Product Number
TD1-1A-DC-3-M
Description
SWITCH TOGGLE SPST 50A 12V
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flatted
Mfr
Actuator Length
38.40mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 12.20mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 0.75
Circuit
Operating Temperature
-20°C ~ 85°C
Switch Function
Electrical Life
6,000 Cycles
Current Rating (Amps)
50A (DC)
Base Product Number
Voltage Rating - DC
12 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 891
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.