



TC-1A-DC-6-2 | |
|---|---|
DigiKey Part Number | 2299-TC-1A-DC-6-2-ND |
Manufacturer | |
Manufacturer Product Number | TC-1A-DC-6-2 |
Description | SWITCH TOGGLE SPST 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 11.10mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Bushing Thread M12 x 0.75 |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 6A (AC), 6A (DC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |

