
TA2-1A-AC-6-O | |
|---|---|
DigiKey Part Number | 2299-TA2-1A-AC-6-O-ND |
Manufacturer | |
Manufacturer Product Number | TA2-1A-AC-6-O |
Description | VAC SPST OFF-ON, 15/32 - IP55 |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 12A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Standard Round | |
Actuator Length | 16.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | - | |
Base Product Number |

