
TA2-1A-AC-1 | |
|---|---|
DigiKey Part Number | 2299-TA2-1A-AC-1-ND |
Manufacturer | |
Manufacturer Product Number | TA2-1A-AC-1 |
Description | VAC SPST OFF-ON, TABS, 15/32 |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 16.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature 0°C ~ 65°C |
Current Rating (Amps) 12A (AC) | Base Product Number |

