Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
TA1-1A-DC-1
TA1-1A-DC-1

TA1-1A-DC-1

DigiKey Part Number
2299-TA1-1A-DC-1-ND
Manufacturer
Manufacturer Product Number
TA1-1A-DC-1
Description
SWITCH TOGGLE SPST 20A 12V
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard Round
Actuator Length
15.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
M12 x 0.75
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 65°C
Actuator Material
-
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 679
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.