Rocker Switch SPST 20 (AC), 21 (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 20 (AC), 21 (DC) 125 V Panel Mount, Snap-In
SRD2-1A-DC-1-RNN
SRD2-1A-DC-1-RNN

SRD2-1A-DC-1-RNN

DigiKey Part Number
2299-SRD2-1A-DC-1-RNN-ND
Manufacturer
Manufacturer Product Number
SRD2-1A-DC-1-RNN
Description
SWITCH ROCKER SPST 21A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 20 (AC), 21 (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Convex (Reverse V)
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP56 - Dust Protected, Water Resistant
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 36.80mm x 21.20mm
Circuit
Operating Temperature
-25°C ~ 85°C
Switch Function
Mechanical Life
10,000 Cycles
Current Rating (Amps)
Electrical Life
6,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.479
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.