



SRD1-1A-DC-1-BNN | |
|---|---|
DigiKey Part Number | 2299-SRD1-1A-DC-1-BNN-ND |
Manufacturer | |
Manufacturer Product Number | SRD1-1A-DC-1-BNN |
Description | SWITCH ROCKER SPST 21A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20 (AC), 21 (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Convex (Reverse V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP56 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.80mm x 21.20mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Mechanical Life 10,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |

