



SRB2-1A-DC-1-RNL | |
|---|---|
DigiKey Part Number | 2299-SRB2-1A-DC-1-RNL-ND |
Manufacturer | |
Manufacturer Product Number | SRB2-1A-DC-1-RNL |
Description | SWITCH ROCKER SPST 21A 14V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 21A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Illumination Type, Color LED, Red |
Series | Illumination Voltage (Nominal) 14 VDC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP56 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency CSA, cURus, ENEC |
Current Rating (Amps) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC | Electrical Life 6,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
Color - Actuator/Cap Black |

