



RF2-1A-DC-2-GL | |
|---|---|
DigiKey Part Number | 2299-RF2-1A-DC-2-GL-ND |
Manufacturer | |
Manufacturer Product Number | RF2-1A-DC-2-GL |
Description | SWITCH ROCKER SPST 16A 12V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 13.00mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CSA, cURus, ENEC | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |


