Rocker Switch SPST 16A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 16A (DC) Panel Mount, Snap-In
RF1-1A-DC-2-RL
RF1-1A-DC-2-RL

RF1-1A-DC-2-RL

DigiKey Part Number
2299-RF1-1A-DC-2-RL-ND
Manufacturer
Manufacturer Product Number
RF1-1A-DC-2-RL
Description
SWITCH ROCKER SPST 16A 12V
Customer Reference
Detailed Description
Rocker Switch SPST 16A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Red
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
LED, Red
Packaging
Bulk
Illumination Voltage (Nominal)
12 VDC
Part Status
Active
Termination Style
Quick Connect - 0.187" (4.7mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 19.20mm x 13.00mm
Circuit
Operating Temperature
-25°C ~ 85°C
Switch Function
Approval Agency
CSA, cURus, ENEC
Current Rating (Amps)
Mechanical Life
10,000 Cycles
Voltage Rating - DC
Electrical Life
6,000 Cycles
Actuator Type
Concave (Curved) - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 931
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.