Rocker Switch SPST 16A (AC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF1-1A-AC-2-B-3

DigiKey Part Number
2299-RF1-1A-AC-2-B-3-ND
Manufacturer
Manufacturer Product Number
RF1-1A-AC-2-B-3
Description
SWITCH ROCKER SPST
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
Dot
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Ingress Protection
IP40
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 19.20mm x 13.00mm
Circuit
Operating Temperature
-25°C ~ 85°C
Switch Function
Approval Agency
CSA, cURus, ENEC
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.