
RE2-1A-DC-1-UL | |
|---|---|
DigiKey Part Number | 2299-RE2-1A-DC-1-UL-ND |
cms-manufacturer | |
Manufacturer Product Number | RE2-1A-DC-1-UL |
Description | SWITCH ROCKER SPST 25A 14V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 25A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
cms-category | Actuator Marking No Marking |
Mfr | Illumination Type, Color LED, Blue |
Series | Illumination Voltage (Nominal) 14 VDC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 27.60mm x 13.80mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Approval Agency cURus |
Current Rating (Amps) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC | Electrical Life 6,000 Cycles |
Actuator Type Flat - Illuminated | Base Product Number |
Color - Actuator/Cap Blue |

