Rocker Switch SPST 25A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE2-1A-DC-1-AL

DigiKey Part Number
2299-RE2-1A-DC-1-AL-ND
Manufacturer
Manufacturer Product Number
RE2-1A-DC-1-AL
Description
SWITCH ROCKER SPST 25A 14V
Customer Reference
Detailed Description
Rocker Switch SPST 25A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Illumination Type, Color
LED, Amber
Series
Illumination Voltage (Nominal)
14 VDC
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 27.60mm x 13.80mm
Circuit
Operating Temperature
-25°C ~ 85°C
Switch Function
Approval Agency
cURus
Current Rating (Amps)
Mechanical Life
10,000 Cycles
Voltage Rating - DC
Electrical Life
6,000 Cycles
Actuator Type
Flat - Illuminated
Base Product Number
Color - Actuator/Cap
Amber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.